6ES7155-6AU01-0CN0 | Siemens

Interface module, IM 155-6 PN/2 HF with server module for ET 200SP, 6ES7155-6AU01-0CN0

Order No.: 70P4545
EAN: 4047623409755
MPN:
6ES7155-6AU01-0CN0
6ES71556AU010CN0
6ES7155-6AU01-0CN0 Siemens Other accessories for controllers
Image may differ
Unit Price (€ / pc.)
346.0996 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
346.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
346.0996 €

6ES71556AU010CN0, Siemens

SIMATIC ET 200SP, PROFINET, 2-port interface module IM 155-6PN/2 High Feature, 1 slot for BusAdapter, max. 64 I/O modules and 16 ET 200AL modules, S2 redundancy, multi-hotswap, 0.25 ms, isochronous mode, optional PN strain relief, including server module With SIMATIC ET 200SP, Siemens offers a multifunctional and distributed I/O system, which can be commissioned very simply due to its space-saving design. It is approved for degree of protection IP20 and for installation in a compact control box. The system ensures maximum flexibility because you can quickly and simply replace modules at any time due to the multi hot swapping feature. SIMATIC ET 200SP also offers a wide range of different and fast communication methods. With the integrated MultiFieldbus interface module IM155-6MF, you can use the optimum protocol for your application flexibly at any time because this function supports multiple Ethernet protocols. Installation and service are simplified by a standardized identification system based on equipment labeling plates and color-coded connector assignments. Siemens guarantees a future-proof investment due to integration of innovative and long-life automation products. After all, as industry experts, they are already using tomorrows technologies and thus redefining market standards. Consistent data availability, flexible use cases, and versatile integration options ensure optimum performance of ET 200 products. The scalable, cost-optimized configuration of an ET 200SP station is ensured by the wide range of signal modules. In addition to digital and analog input and output modules, respective fail-safe variants are also available for applications up to SIL 3 / PLe. This also applies to the integrated motor starters, which are suitable for motors up to 5.5 kW. Energy Meters for measuring and analyzing the energy consumption, IO-Link master (V1.1.), and many other communication and technology modules allow the system to be adapted to any automation task.

Technical specifications
Version IM 155-6 PN/2 HF mit Servermodul
Suitable for ET 200SP
Accessory Type Schnittstellenmodul
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz