6ES7158-3AD10-0XA0 | Siemens

SIMATIC DP PN/PN coupler

Order No.: 70P4552
EAN: 4047623409120
MPN:
6ES7158-3AD10-0XA0
6ES71583AD100XA0
Series: SIMATIC DP
6ES7158-3AD10-0XA0 Siemens Other accessories for controllers
Image may differ
Unit Price (€ / pc.)
669.1846 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
669.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
669.1846 €

6ES71583AD100XA0, Siemens

SIMATIC PN/PN Coupler for deterministic data exchange between max.4 PN-Controller per subnet, also from subnet to subnet, PROFIsafe data exchange, I/O-, MSI-, MSO- and data record communication, redundant power supply, PN-connection via SIMATIC BusAdapter (BA), delivery w/o BusAdapter The SIMATIC PN/PN coupler offers a simple and efficient way of connecting machines and communication between controllers via PROFINET. Maximum productivity, performance and availability are ensured by supporting the latest specifications. Efficient engineering and flexible use regardless of the connection method used reduce the costs of engineering and commissioning. Simple error localization and device replacement without additional hardware (PC or memory card) also simplify handling in the event of an error. All SIMATIC ET 200SP BusAdapters are supported and feature a universal PROFINET interface.

Technical specifications
Accessory Type PN/PN-Koppler
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol, Kieselsäure, Bleisalz