6ES7193-6AG40-0AA0 | Siemens

Adapter, LC/FC for ET 200SP, 6ES7193-6AG40-0AA0

Order No.: 70P4557
EAN: 4047623406761
MPN:
6ES7193-6AG40-0AA0
6ES71936AG400AA0
6ES7193-6AG40-0AA0 Siemens Other accessories for controllers
Image may differ
Unit Price (€ / pc.)
299.761 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
299.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
299.761 €

6ES71936AG400AA0, Siemens

SIMATIC bus adapter: BA LC/FC, media converter glass FOC/CU 1x LC FO connection and, 1x FastConnect (FC) connection SIMATIC ET 200SP is a modular, scalable, and highly flexible distributed I/O system. With its small footprint, it is particularly well-suited for installation in small control boxes near the machine. The modules can either be plugged directly into an ET 200SP CPU or connected to a central controller via PROFINET or PROFIBUS. SIMATIC ET 200SP can be expanded with up to 64 I/O modules, which can be inserted in any combination. The system provides a very comprehensive range of modules. Many modules are also available with a wide variety of characteristics, which considerably improve the scalability in regard to functionality and price. Thus, in addition to modules with standard functions (ST), modules with an extended range of functions and diagnostics (HF High Feature / HS High Speed) are also available. For price-sensitive applications, there are modules with basic functions (BA). The advantage of the ET 200SP system is in its ease of application, such as through the free selection of the PROFINET connection technology via the BusAdapter, the tool-free wiring by means of push-in technology, improved accessibility of the wiring due to a new arrangement of the spring releases, in addition to the associated conductor aperture and the channel-precise diagnostic functions. The availability and productivity of the machine are ensured by the capability of swapping modules and terminal boxes during operation, the so-called hot swapping. The scalable, cost-optimized configuration of an ET 200SP station is ensured by the wide range of signal modules. In addition to digital and analog input and output modules, respective fail-safe variants are also available for applications up to SIL 3 / PLe. This also applies to the integrated motor starters, which are suitable for motors up to 5.5 kW. Energy Meters for measuring and analyzing the energy consumption, IO-Link master (V1.1.), and many other communication and technology modules allow the system to be adapted to any automation task.

Technical specifications
Version LC/FC
Suitable for ET 200SP
Accessory Type Adapter
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)