6ES7194-2BA00-0AA0 | Siemens

Identification label, 10 x 5 mm, RAL 9016 for ET 200AL, 6ES7194-2BA00-0AA0

Order No.: 70P4624
EAN: 4047623403456
MPN:
6ES7194-2BA00-0AA0
6ES71942BA000AA0
6ES7194-2BA00-0AA0 Siemens Other accessories for controllers
Image may differ
Unit Price (€ / pc.)
42.3640 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.3640 €

6ES71942BA000AA0, Siemens

Labels 10x 5 mm RAL9016, consists of 200 labels on frame, 40 labels per frame SIMATIC ET 200AL is a modular, distributed I/O system with compact I/O modules in IP65/67. With the I/O system, Siemens offers you a space-saving solution. Your space requirements are kept to a minimum because SIMATIC ET 200AL can easily be mounted on the machine or assembly line in any position thanks to its small width of 30 mm and low weight of 145 g. The system is not only space-saving but can also be used at temperatures between -25 °C and +55 °C due to its extraordinarily rugged housing, which is splashproof, oil-tight and dust-tight. You can put the SIMATIC ET 200AL into operation immediately due to its hassle-free and fast configuration. This can be done in an uncomplicated way because of the CAx-compatible labeling of all interfaces via the TIA Portal. The color assignment of the cables to the interfaces and simple wiring are ensured by a unique color-coded identification system. Siemens guarantees a future-proof investment due to the inclusion of innovative and long-life automation products. By already using tomorrows technologies today, Siemens is redefining market standards. The available accessories for ET 200AL include connectors and (pre-assembled) connecting cables for bus connection and power supply, labels and the tool for quickly stripping the bus cable..AL.

Technical specifications
Version 10 x 5 mm, RAL 9016
Suitable for ET 200AL
Accessory Type Kennzeichnungsschilder
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei