6ES7194-4GA60-0AA0 | Siemens

Module support narrow, new drilling pattern, 1000 mm for IO modules/motor starter ET 200 PRO, 6ES7194-4GA60-0AA0

Order No.: 70P4728
EAN: 4025515074335
MPN:
6ES7194-4GA60-0AA0
6ES71944GA600AA0
6ES7194-4GA60-0AA0 Siemens Other accessories for controllers
Image may differ
Unit Price (€ / pc.)
82.9549 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
82.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.9549 €

6ES71944GA600AA0, Siemens

SIMATIC DP, Module rack slim design for IO module ET 200 PRO, Length 1000 mm, new drilling template SIMATIC ET 200pro is a modular, rugged and versatile I/O system with degree of protection IP65/67 and is characterized by its comprehensive range of modules. With this product, Siemens offers a space-saving and multifunctional device that can be directly installed on the machine thanks to its modular design and does not require a control cabinet. You can respond flexibly and quickly to varied automation requirements because the I/O system contains an extensive and innovative range of modules. In addition to the diverse range of modules, the system is space-saving and simple to install due to its design. Moreover, you can keep the downtimes of your plant to a minimum because the SIMATIC ET 200pro features extensive and precise diagnostics functions in its High Feature modules. Hot swapping enables you to replace electronic modules in case of a fault without having to shut down the plant. While you change the modules, the wiring remains in place and the other parts of the plant continue to run. Siemens offers you a high-quality and flexible complete solution that can be used where mechanical loads are high due to its rugged construction. Continuous quality management helps the ET 200 products to set new market standards and makes Siemens a reliable partner. The system provides a very wide range of modules. In addition to various digital and analog input and output modules with a wide range of characteristics, a number of fail-safe modules for applications up to SIL 3 / PLe are also available. The ET 200pro system provides integrated solutions especially for motor control in the form of motor starters and frequency converters, which are also available as fail-safe variants. An IO-Link master and a module for connecting RFID component devices via the RS 232 / 422 interface round out the portfolio.

Technical specifications
Ausführung neues Bohrmuster, 1000 mm
Geeignet für IO-Module/Motorstarter ET 200 PRO
Zubehörart Modulträger schmal
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei