6ES7274-1XK30-0XA0 | Siemens

Simulator module, 14 DI CPU 1217C for S7-1200, 6ES7274-1XK30-0XA0

Order No.: 70P4816
EAN: 4025515082958
MPN:
6ES7274-1XK30-0XA0
6ES72741XK300XA0
Series: SIMATIC S7-1200
6ES7274-1XK30-0XA0 Siemens Other accessories for controllers
Image may differ
Unit Price (€ / pc.)
187.187 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
187.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
187.187 €

6ES72741XK300XA0, Siemens

SIMATIC S7-1200, Simulator module SIM 1274, for CPU 1217C, 14 input switches, 10x 24 V DC inputs, 4x 1.5 V differential inputs SIMATIC S7-1200 Basic Controller - flexible thanks to a wide variety of communication options. Accessories suitable for any requirement are also offered for SIMATIC S7-1200 series. These range from the battery board for long-term buffering of the real-time clock, memory cards and input simulators, to the Ethernet switch with four RJ45 ports.

Technical specifications
Version 14 DI CPU 1217C
Suitable for S7-1200
Accessory Type Simulatormodul
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)