6ES7291-1AD30-0XA0 | Siemens

Front flap, for CPU 1217C, 6ES7291-1AD30-0XA0

Order No.: 70P4819
EAN: 4047623402152
MPN:
6ES7291-1AD30-0XA0
6ES72911AD300XA0
Series: SIMATIC S7-1200
6ES7291-1AD30-0XA0 Siemens Other accessories for controllers
Image may differ
Unit Price (€ / pc.)
47.5762 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.5762 €

6ES72911AD300XA0, Siemens

SIMATIC S7-1200, spare part Font flaps CPU 1217C (CPU 1217C front flap top /front flap bottom/signal board cover) 4 units each SIMATIC S7-1200 Basic Controller - flexible thanks to a wide variety of communication options. Accessories suitable for any requirement are also offered for the SIMATIC S7-1200 series. These range from the battery board for long-term buffering of the real-time clock, memory cards, push-in terminals and input simulators, to the Ethernet switch with four RJ45 ports.

Technical specifications
Suitable for CPU 1217C
Accessory Type Frontklappe
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei