6ES7292-1AG40-0XA2 | Siemens

Terminal block, for SM-1238, 6ES7292-1AG40-0XA2

Order No.: 70P4820
EAN: 4025515739944
MPN:
6ES7292-1AG40-0XA2
6ES72921AG400XA2
Series: SIMATIC S7-1200
6ES7292-1AG40-0XA2 Siemens Other accessories for controllers
Image may differ
Unit Price (€ / pc.)
37.6397 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.6397 €

6ES72921AG400XA2, Siemens

SIMATIC S7-1200, spare part, I/O terminal block tin-coated, coded center, 7 pins for voltage terminal SM 1238 Energy Meter (4 units with 7 screws each) SIMATIC S7-1200 Basic Controller - flexible thanks to a wide variety of communication options. Accessories suitable for any requirement are also offered for the SIMATIC S7-1200 series. These range from the battery board for long-term buffering of the real-time clock, memory cards, push-in terminals and input simulators, to the Ethernet switch with four RJ45 ports.

Technical specifications
Suitable for SM-1238
Accessory Type Klemmblock
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei