6ES7297-0AX30-0XA0 | Siemens
Battery board, for S7-1200, 6ES7297-0AX30-0XA0
Order No.: 70P4821
EAN: 6940408101333
MPN:
6ES7297-0AX30-0XA0
6ES72970AX300XA0
Series: SIMATIC S7-1200
Unit Price (€ / pc.)
84.0259 € *
Available: 0 pcs.
Leadtime: 1 Week **
6ES72970AX300XA0, Siemens
SIMATIC S7-1200, Battery Board BB 1297 for long-term buffering of the real time clock, plug-in in the signal board receptacle of the S7-12XX (FW3.0 or higher)- Battery (CR1025) not included in scope of delivery SIMATIC S7-1200 Basic Controller - flexible thanks to a wide variety of communication options. Accessories suitable for any requirement are also offered for the SIMATIC S7-1200 series. These range from the battery board for long-term buffering of the real-time clock, memory cards, push-in terminals and input simulators, to the Ethernet switch with four RJ45 ports.
Technical specifications
Suitable for | S7-1200 | |
Accessory Type | Batterie Board |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |