6ES7550-1AA01-0AB0 | Siemens

Technology module, 2 channels until 200 kHz for incremental encoder/pulse encoder, 6ES7550-1AA01-0AB0

Order No.: 70P5019
EAN: 4047623411260
MPN:
6ES7550-1AA01-0AB0
6ES75501AA010AB0
Series: SIMATIC S7-1500
Siemens
6ES7550-1AA01-0AB0 Siemens Other accessories for controllers
Image may differ
Unit Price (€ / pc.)
606.3645 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
606.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
606.3645 €

6ES75501AA010AB0, Siemens

SIMATIC S7-1500, TM count 2x 24 V counter module, 2 channels for 24 V incremental encoder or pulse encoder, 3 DI, 2 DQ per channel SIMATIC ET 200MP is a modular and scalable I/O system with IP20 for universal use, and offers the same system advantages as the S7-1500. It permits the shortest bus cycle times and fastest response times, even with large volumes of data. The distributed I/O system is particularly easy to install, wire, and commission. Thanks to its scalable design, you can gear the IO station exactly to the on-site requirements. Technology modules provide hardware-related signal preprocessing for high-speed counting, exactmeasuring, position detection and pulse width modulation for various encoders and actuators and the control of stepper motor drives and servo drives via PTI interface.

Technical specifications
Ausführung 2 Kanäle, bis 200 kHz
Geeignet für Inkrementalgeber/Impulsgeber
Zubehörart Technologie-Modul
Logistics
Ursprungsland DE
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)