6ES7553-1AA00-0AB0 | Siemens
Technology module, 4 channels, max 1 MHz for stepper motor drives, 6ES7553-1AA00-0AB0
Order No.: 70P5022
EAN: 4047623406938
MPN:
6ES7553-1AA00-0AB0
6ES75531AA000AB0
Series: SIMATIC S7-1500
Unit Price (€ / pc.)
792.5043 € *
Available: 0 pcs.
Leadtime: 1 Week **
6ES75531AA000AB0, Siemens
SIMATIC S7-1500, TM PTO 4 Interface module for stepper drives 4 channels Pulse Train Output PTO: 24 V, RS-422, 5V, 2 DI, 1 DQ 24VDC per channel.
Technical specifications
Version | 4 Kanäle, max. 1 MHz | |
Suitable for | Schrittmotorantriebe | |
Accessory Type | Technologie-Modul |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz |