6ES7590-0BD00-0AA0 | Siemens

Active backplane, ST 1+4 Slot for S7-1500, 6ES7590-0BD00-0AA0

Order No.: 70P5024
EAN: 4047618115913
MPN:
6ES7590-0BD00-0AA0
6ES75900BD000AA0
Series: SIMATIC S7-1500
6ES7590-0BD00-0AA0 Siemens Other accessories for controllers
Image may differ
Unit Price (€ / pc.)
212.8910 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
212.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
212.8910 €

6ES75900BD000AA0, Siemens

SIMATIC S7-1500 / ET 200MP active backplane bus 4 slots for inserting S7-1500 I/O modules for hot swapping for use in the ET 200MP with IM 155-5 PN HF (from FW V4.4.1)- S7-1500 mounting rail and slot covers to be ordered separately SIMATIC ET 200MP is a modular and scalable I/O system with IP20 for universal use, and offers the same system advantages as the S7-1500. It permits the shortest bus cycle times and fastest response times, even with large volumes of data. The distributed I/O system is particularly easy to install, wire, and commission. Thanks to its scalable design, you can gear the IO station exactly to the on-site requirements.

Technical specifications
Version ST 1+4 Slot
Suitable for S7-1500
Accessory Type Aktive Backplane
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz