6ES7590-0BL00-0AA0 | Siemens

Active backplane, ST 1+12 Slot for S7-1500, 6ES7590-0BL00-0AA0

Order No.: 70P5026
EAN: 4047618115906
MPN:
6ES7590-0BL00-0AA0
6ES75900BL000AA0
Series: SIMATIC S7-1500
Siemens
6ES7590-0BL00-0AA0 Siemens Other accessories for controllers
Image may differ
Unit Price (€ / pc.)
597.2372 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
597.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
597.2372 €

6ES75900BL000AA0, Siemens

SIMATIC S7-1500 / ET 200MP- active backplane bus 12 slots for inserting S7-1500 I/O modules for hot swapping- for use in the ET 200MP with IM 155-5 PN HF (from FW V4.4.1)- S7-1500 mounting rail and slot covers to be ordered separately SIMATIC ET 200MP is a modular and scalable I/O system with IP20 for universal use, and offers the same system advantages as the S7-1500. It permits the shortest bus cycle times and fastest response times, even with large volumes of data. The distributed I/O system is particularly easy to install, wire, and commission. Thanks to its scalable design, you can gear the IO station exactly to the on-site requirements.

Technical specifications
Ausführung ST 1+12 Slot
Geeignet für S7-1500
Zubehörart Aktive Backplane
Logistics
Ursprungsland DE
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz