6ES7590-1BC00-0AA0 | Siemens

Profile rail, 2000 mm for S7-1500, 6ES7590-1BC00-0AA0

Order No.: 70P5032
EAN: 4025515079354
MPN:
6ES7590-1BC00-0AA0
6ES75901BC000AA0
Series: SIMATIC S7-1500
6ES7590-1BC00-0AA0 Siemens Other accessories for controllers
Image may differ
Unit Price (€ / pc.)
107.4451 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
107.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
107.4451 €

6ES75901BC000AA0, Siemens

SIMATIC S7-1500, mounting rail 2000 mm (approx. 78.7 inch) without grounding screw, integrated DIN rail for mounting of incidentals such as terminals, automatic circuit breakers and relays for custom length, grounding screw (6ES7590-5AA00-0AA0, 20 units) must be ordered separately SIMATIC DIN rails are available in diverse lengths for direct installation in control cabinets or for cutting into individual lengths. The appropriate grounding terminals must be used for proper grounding connection.

Technical specifications
Ausführung 2000 mm
Geeignet für S7-1500
Zubehörart Profilschiene
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes