6ES7592-2CX00-0AA0 | Siemens
Labeling sheets, yellow for 35 mm modules, 6ES7592-2CX00-0AA0
Order No.: 70P5043
EAN: 4047623402473
MPN:
6ES7592-2CX00-0AA0
6ES75922CX000AA0
Series: SIMATIC S7-1500
Unit Price (€ / pck.)
75.2913 € *
Available: 0 pck.
Leadtime: 1 Week **
6ES75922CX000AA0, Siemens
SIMATIC S7-1500, labeling sheets for 35mm wide S7-1500 modules, color: yellow, material: foil, perforated; suitable for printing with standard laser printers; 10 sheets with 10 strips per packaging unit, sufficient for 100 modules.
Technical specifications
Ausführung | gelb | |
Geeignet für | 35 mm Module | |
Zubehörart | Beschriftungsbögen |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39206100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |