6ES7960-1FE00-0AA5 | Siemens

Synchronization module, 8 km to 40 km for FO cable, 6ES7960-1FE00-0AA5

Order No.: 70P5463
EAN: 4034106541330
MPN:
6ES7960-1FE00-0AA5
6ES79601FE000AA5
Series: SIMATIC S7-1500
6ES7960-1FE00-0AA5 Siemens Other accessories for controllers
Image may differ
Unit Price (€ / pc.)
1,310.7969 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,310.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,310.7969 €

6ES79601FE000AA5, Siemens

SIMATIC S7-1500H synchronization module for optical fiber cables from 8 km to 40 km, fiber category OS2, connector type LC The SIMATIC® S7-1500 Advanced Controller sets new standards with regard to system performance and usability. The seamless Integration of the SIMATIC S7-1500 Controller in the Totally Integrated Automation Portal (TIA Portal) offers advantages, such as common data storage, a uniform operating concept and central services. This makes the use of universal functions particularly easy. With its short system response times, the controller boosts productivity in the twinkling of an eye. For you, this means more flexibility and a shorter product launch time. Accessories for SIMATIC S7-1500H.

Technical specifications
Ausführung 8 km bis 40 km
Geeignet für LWL-Kabel
Zubehörart Synchronisierungsmodul
Logistics
Ursprungsland MY
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes