6GF3530-0GE10 | Siemens

Optical reader, CMOS chip, 1280 x 1024, range 30-250 mm for 1D/2D code reading, QR, 6GF3530-0GE10

Order No.: 70P5493
EAN: 4047622959596
MPN:
6GF3530-0GE10
6GF35300GE10
Series: SIMATIC MV
6GF3530-0GE10 Siemens Other accessories for controllers
Image may differ
Unit Price (€ / pc.)
4,136.2972 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,136.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,136.2972 €

6GF35300GE10, Siemens

SIMATIC MV530 H optical reader Resolution: 1280 x 1024 pixels- Function: 1D/2D code reading- operating range [mm]: 30…250, depending on dot size- image field[mm]: 40x30…320x255- PoE- IP67- delivery: complete reader incl. built-in ring lamp green, pole filter, Optic 5.6 mm (fix- focus, fixed cover) and protective barrel- .

Technical specifications
Ausführung CMOS-Chip, 1280 x 1024, Reichweite 30-250 mm
Eingangsspannung 24 V
Geeignet für 1D/2D Codelesen, QR
Zubehörart Optisches Lesegerät
Logistics
Ursprungsland DE
Zolltarifnummer 84719000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes