6GF3540-0CD10 | Siemens
Optical reader, CMOS chip, 800 x 600, range 70-3000 mm for 1D/2D code reading, QR, 6GF3540-0CD10
Unit Price (€ / pc.)
2,993.3736 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,993.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,993.3736 €
6GF35400CD10, Siemens
SIMATIC MV540 S optical reader resolution: 800 x 600 pixels- Function: 1D/2D code reading- Image field and distance: variable (depends on lens)- PoE- IP67 with 6GF3540-8ADxx- Delivery: Reader and SD card adapter- .
Technical specifications
Ausführung | CMOS-Chip, 800 x 600, Reichweite 70-3000 mm | |
Eingangsspannung | 24 V | |
Geeignet für | 1D/2D Codelesen, QR | |
Zubehörart | Optisches Lesegerät |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84719000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, 4,4'-Isopropylidendiphenol |