6GT2898-0AC20 | Siemens
Wide-range power supply, US for RF systems, 6GT2898-0AC20
Unit Price (€ / pc.)
588.455 € *
Available: 0 pcs.
Leadtime: 1 Week **
6GT28980AC20, Siemens
SIMATIC RF600 wide-range voltage supply for SIMATIC RF systems In: AC: 100-240 V Out: 24 V DC 3 A CE, UL, CSA degree of protection IP67 with power supply cable / connector US consisting of: 1x 6GT28980AC81 1x 6GT28980AC21. For power supply of RFID read/write units. With US connector for use in the USA.
Technical specifications
Ausführung | US | |
Geeignet für | RF-Systeme | |
Zubehörart | Weitbereichsnetzteil |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85044083 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |