3RT2926-1BD00 | Siemens
Surge limiter, 240 VAC/250 VDC, 3RT2926-1BD00
Order No.: 27H5052
EAN: 4011209779334
MPN:
3RT2926-1BD00
3RT29261BD00
Unit Price (€ / pc.)
14.8274 € *
Available: 10 pcs.
Leadtime: 1 Week **
Surge suppressor, varistor, 127-240 V AC, 50/60 Hz, 150-250 V DC, for contactors 3RT2.2. Thanks to the slot already available in the contactor, the Surge suppressor can easily be inserted without any effect on the external dimensions.
Technical specifications
Connection | Snap-in | |
Version | Überspannungsbegrenzer | |
Assembly | Snap-in | |
Voltage | 240 VAC/250 VDC |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |