3RT2926-1CB00 | Siemens

Surge limiter, 48 VAC/70 VDC, 3RT2926-1CB00

Order No.: 27H5055
EAN: 4011209779365
MPN:
3RT2926-1CB00
3RT29261CB00
3RT2926-1CB00 Siemens Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
18.921 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.921 €
Surge suppressor, RC element, 24-48 V AC, 50/60 Hz, 24-70 V DC, for contactors 3RT2.2. Thanks to the slot already available in the contactor, the Surge suppressor can easily be inserted without any effect on the external dimensions.
Technical specifications
Connection Snap-in
Version Überspannungsbegrenzer
Assembly Snap-in
Voltage 48 VAC/70 VDC
Logistics
Country of origin CZ
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei