3RT2946-1CC00 | Siemens
Surge limiter, 127 VAC/150 VDC, 3RT2946-1CC00
Order No.: 27H5165
EAN: 4047621018003
MPN:
3RT2946-1CC00
3RT29461CC00
Unit Price (€ / pc.)
23.0265 € *
Available: 0 pcs.
Leadtime: 1 Week **
Surge suppressor, RC element, 48-127 V AC, 50/60 Hz, 70-150 V DC, for contactors 3RT2.4 Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
Connection | Snap-in | |
Version | Überspannungsbegrenzer | |
Assembly | Snap-in | |
Voltage | 127 VAC/150 VDC |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |