3RT2946-1CD00 | Siemens
Surge limiter, 240 VAC/250 VDC, 3RT2946-1CD00
Order No.: 27H5166
EAN: 4047621018010
MPN:
3RT2946-1CD00
3RT29461CD00
Unit Price (€ / pc.)
20.2419 € *
Available: 0 pcs.
Leadtime: 1 Week **
Surge suppressor, RC element, 127-240 V AC, 50/60 Hz, 150-250 V DC, for contactors 3RT2.4 Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
Connection | Snap-in | |
Version | Überspannungsbegrenzer | |
Assembly | Snap-in | |
Voltage | 240 VAC/250 VDC |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |