3TX2746-2F | Siemens
Surge limiter, 24 VAC/24 VDC, 3TX2746-2F
Order No.: 27H5595
EAN: 4011209053816
MPN:
3TX2746-2F
3TX27462F
Unit Price (€ / pc.)
26.3347 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Surge suppressor Varistor 24 V AC/DC for contactors size 12.
Technical specifications
Connection | wire connection | |
Version | surge limiter | |
Assembly | panel mounting | |
Voltage | 24 VAC/24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |