3TX2746-2G | Siemens

Surge limiter, 110 VAC/110 VDC, 3TX2746-2G

Order No.: 27H5596
EAN: 4011209095076
MPN:
3TX2746-2G
3TX27462G
Siemens
3TX2746-2G Siemens Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
26.3347 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
26.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.3347 €
Surge suppressor Varistor 110 V AC/DC for contactors size 12.
Technical specifications
Ausführung Überspannungsbegrenzer
Spannung 110 VAC/110 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes