6AV7860-0EH03-0AA0 | Siemens

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, 30 m, 6AV7860-0EH03-0AA0

Order No.: 70P4220
EAN: 4025515739326
MPN:
6AV7860-0EH03-0AA0
6AV78600EH030AA0
Series: SIMATIC IPC
6AV7860-0EH03-0AA0 Siemens Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
111.0032 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
111.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.0032 €

6AV78600EH030AA0, Siemens

SIMATIC Flat Panel accessories, CAT6 cable with RJ45 connector, 30 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Ethernet-Kabel
Cable length 30 m
Category Cat 6
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes