6AV6881-0AE10-0CB0 | Siemens
Socket, 3 pole, pitch 3.5 mm, straight, green, 6AV6881-0AE10-0CB0
Unit Price (€ / pc.)
61.2374 € *
Available: 0 pcs.
Leadtime: 1 Week **
6AV68810AE100CB0, Siemens
Connector, female, 3-pole, type 4, 24 V DC for grid size 3.50 mm.
Technical specifications
Connection | Schraubanschluss | |
Number of rows | 1 | |
Version | Buchse | |
Additional parts | bestückt | |
Breakable | No | |
Colour | grün | |
Rated voltage | 24 V | |
Rated current | 9 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |