6AV6881-0HE20-0AA0 | Siemens

Socket, 8 pole, pitch 3.5 mm, straight, black, 6AV6881-0HE20-0AA0

Order No.: 70P4112
EAN: 4050118067804
MPN:
6AV6881-0HE20-0AA0
6AV68810HE200AA0
Series: SIMATIC HMI
6AV6881-0HE20-0AA0 Siemens PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
93.4864 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
93.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
93.4864 €

6AV68810HE200AA0, Siemens

Connector, female, 8-pole, grid size 3.50 mm 180°, max.: 1.5 mm².

Technical specifications
Filter Property Value
Version socket
Contact type socket
Pin number 8 pole
Grid 3.5 mm
Connection spring-clamp connection
Orientation straight
Type of locking No
Rated voltage 24 V
Additional parts equipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes