3NE1224-4 | Siemens
Fuse NH1, 160 A, gPV, 1 kV (DC), 30 kA breaking capacity, 3NE1224-4
Order No.: 27H2506
EAN: 4001869429526
MPN:
3NE1224-4
3NE12244
Unit Price (€ / pc.)
112.8834 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
112.88 € *
Price list
Quantity
Price per unit*
1 pcs.
112.8834 €
2 pcs.
110.6700 €
*incl. VAT plus shipping costs
Subject to prior sale
PV fuse link, with blade contacts, NH1, In: 160 A, gPV, Un DC: 1000 V, front indicator Fuses for stringent requirements in photovoltaic applications. Siemens photovoltaic fuses are especially designed for protecting PV modules and ensure a high level of plant availability over the entire life of the PV system. The fuses have a high DC rated voltage and withstand the greatest temperature fluctuations without damage. All Siemens photovoltaic fuse systems therefore comply with the standard IEC 60269-6.
Features
- Reliable protection of the modules and the module connection cables in the event of reverse currents
- Compliance with the UL standard UL 2579 (for IEC cylindrical fuses)
- Safe tripping in case of residual currents and therefore reduction of the risk of fire due to DC electric arcs
- Safe separation when the fuse holder/fuse base is open
- Long service life despite frequent and very variable load currents
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | NH fuse | |
| Design | NH1 | |
| Tripping characteristics | gPV | |
| Rated current | 160 A | |
| Breaking capacity | 30 kA | |
| Rated voltage (DC) | 1 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361090 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |