3NE1434-4E | Siemens
Fuse NH3L, 500 A, gPV, 1 kV (DC), 30 kA breaking capacity, 3NE1434-4E
Order No.: 27H2517
EAN: 4001869434896
MPN:
3NE1434-4E
3NE14344E
Unit Price (€ / pc.)
239.0472 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
239.05 € *
Price list
Quantity
Price per unit*
1 pcs.
239.0472 €
2 pcs.
234.3586 €
*incl. VAT plus shipping costs
**Subject to prior sale
PV fuse link, with blade contacts, NH3L, In: 500 A, gPV, Un DC: 1000 V, front indicator Fuses for stringent requirements in photovoltaic applications. Siemens photovoltaic fuses are especially designed for protecting PV modules and ensure a high level of plant availability over the entire life of the PV system. The fuses have a high DC rated voltage and withstand the greatest temperature fluctuations without damage. All Siemens photovoltaic fuse systems therefore comply with the standard IEC 60269-6.
Features
- Reliable protection of the modules and the module connection cables in the event of reverse currents
- Compliance with the UL standard UL 2579 (for IEC cylindrical fuses)
- Safe tripping in case of residual currents and therefore reduction of the risk of fire due to DC electric arcs
- Safe separation when the fuse holder/fuse base is open
- Long service life despite frequent and very variable load currents
Technical specifications
Version | NH-Sicherung | |
Design | NH3L | |
Tripping characteristics | gPV | |
Rated current | 500 A | |
Breaking capacity | 30 kA | |
Rated voltage (DC) | 1 kV |
Download
Logistics
Country of origin | GR |
Customs tariff number | 85361090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |