3NW6005-4 | Siemens
Fuse 10 x 38 mm, 16 A, gPV, 1 kV (DC), 30 kA breaking capacity, 3NW6005-4
3NW60054, Siemens
CYLINDRICAL FUSE-LINK 10X38MM 1000V 16A GPV FOR PHOTOVOLTAIC-APPLICATION Fuses for stringent requirements in photovoltaic applications. Siemens photovoltaic fuses are especially designed for protecting PV modules and ensure a high level of plant availability over the entire life of the PV system. The fuses have a high DC rated voltage and withstand the greatest temperature fluctuations without damage. All Siemens photovoltaic fuse systems therefore comply with the standard IEC 60269-6. The photovoltaic fuses are characterized primarily by:.
Features
- Reliable protection of the modules and the module connection cables in the event of reverse currents
- Compliance with the UL standard UL 2579 (for IEC cylindrical fuses)
- Safe tripping in case of residual currents and therefore reduction of the risk of fire due to DC electric arcs
- Safe separation when the fuse holder/fuse base is open
- Long service life despite frequent and very variable load currents
Ausführung | Keramikrohr | |
Auslösecharakteristik | gPV | |
Ausschaltvermögen | 30 kA | |
Bauform | 10 x 38 mm | |
Nennspannung (DC) | 1 kV | |
Nennstrom | 16 A |
Ursprungsland | CZ |
Zolltarifnummer | 85361050 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |