3NW6603-4 | Siemens
Fuse 10 x 85 mm, 10 A, gPV, 1.5 kV (DC), 10 kA breaking capacity, 3NW6603-4
Unit Price (€ / pc.)
21.7770 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.78 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7770 €
10 pcs.
21.3605 €
*incl. VAT plus shipping costs
**Subject to prior sale
3NW66034, Siemens
SENTRON, cylindrical fuse link, 10x85 mm, 10 A, gPV, Un DC: 1500 V Fuses for stringent requirements in photovoltaic applications. Siemens photovoltaic fuses are especially designed for protecting PV modules and ensure a high level of plant availability over the entire life of the PV system. The fuses have a high DC rated voltage and withstand the greatest temperature fluctuations without damage. All Siemens photovoltaic fuse systems therefore comply with the standard IEC 60269-6. The photovoltaic fuses are characterized primarily by:.
Features
- Reliable protection of the modules and the module connection cables in the event of reverse currents
- Compliance with the UL standard UL 2579 (for IEC cylindrical fuses)
- Safe tripping in case of residual currents and therefore reduction of the risk of fire due to DC electric arcs
- Safe separation when the fuse holder/fuse base is open
- Long service life despite frequent and very variable load currents
Technical specifications
Version | Keramikrohr | |
Design | 10 x 85 mm | |
Tripping characteristics | gPV | |
Rated current | 10 A | |
Breaking capacity | 10 kA | |
Rated voltage (DC) | 1.5 kV |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |