3NW6608-4 | Siemens

Fuse 10 x 85 mm, 8 A, gPV, 1.5 kV (DC), 10 kA breaking capacity, 3NW6608-4

Order No.: 70P6343
EAN: 4001869502649
MPN:
3NW6608-4
3NW66084
Series: SENTRON
3NW6608-4 Siemens Photovoltaic Fuses
Image may differ
Unit Price (€ / pc.)
19.6112 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.61 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6112 €
10 pcs.
19.2185 €
*incl. VAT plus shipping costs
**Subject to prior sale

3NW66084, Siemens

SENTRON, cylindrical fuse link, 10x85 mm, 8 A, gPV, Un DC: 1500 V Fuses for stringent requirements in photovoltaic applications. Siemens photovoltaic fuses are especially designed for protecting PV modules and ensure a high level of plant availability over the entire life of the PV system. The fuses have a high DC rated voltage and withstand the greatest temperature fluctuations without damage. All Siemens photovoltaic fuse systems therefore comply with the standard IEC 60269-6. The photovoltaic fuses are characterized primarily by:.

Features

  • Reliable protection of the modules and the module connection cables in the event of reverse currents
  • Compliance with the UL standard UL 2579 (for IEC cylindrical fuses)
  • Safe tripping in case of residual currents and therefore reduction of the risk of fire due to DC electric arcs
  • Safe separation when the fuse holder/fuse base is open
  • Long service life despite frequent and very variable load currents
Technical specifications
Version Keramikrohr
Design 10 x 85 mm
Tripping characteristics gPV
Rated current 8 A
Breaking capacity 10 kA
Rated voltage (DC) 1.5 kV
Logistics
Country of origin SI
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes