6AG1052-1CC08-7BA2 | Siemens
Logic module, Inputs: 8, Outputs: 4, 6AG1052-1CC08-7BA2
Unit Price (€ / pc.)
481.4026 € *
Available: 1 pcs.
Leadtime: 6 Weeks **
Logic module, 6AG1052-1CC08-7BA2, Siemens
SIPLUS LOGO! 24CE based on 6ED1052-1CC08-0BA2 with conformal coating -25…+60 °C startup -20 °C logic module display power supply / I/O: 24 V/24 V/24 V trans., 8 DI (4 AI)/4 DO, memory 400 blocks, modularly expandable, Ethernet integrated web server, data log user-defined web pages, standard microSD card for LOGO! Soft Comfort V8.4 or higher, older projects executable cloud connection, MQTT in all LOGO! 8.4 basic units.
Technical specifications
Number of outputs | 4 | |
Number of inputs | 8 | |
Version | Logikmodul | |
Width | 71.5 mm | |
Height | 90 mm | |
Assembly | DIN-Schiene | |
Depth | 60 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |