6AG1052-2MD08-7BA1 | Siemens

Logic module, Inputs: 8, Outputs: 4, 6AG1052-2MD08-7BA1

Order No.: 27G726
EAN: 4047618119331
MPN:
6AG1052-2MD08-7BA1
6AG10522MD087BA1
Series: LOGO !
6AG1052-2MD08-7BA1 Siemens PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
450.0104 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
450.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
450.0104 €

6AG10522MD087BA1, Siemens

SIPLUS LOGO! 12/24RCEO based on 6ED1052-2MD08-0BA1 with conformal coating, -40 - 70 °C, start up -25 °C, logic module, power supply / I/O: 12/24 V DC/relay, 8 DI (4 AI)/4 DQ, without display memory 400 blocks, modularly expandable, Ethernet, integrated web server, data log, user-defined web pages, standard microSD card for LOGO! Soft Comfort V8.3 or higher older projects executable cloud connection in all LOGO! 8.3 basic units The LOGO! 8 basic units with their 8 digital inputs and 4 digital outputs and an installation width of just 72 mm integrate a host of familiar functions (current impulse relay, automatic staircase timer, contactor relay, time relay, etc.) which can be combined with one another in many different ways. Switching programs can be created and simulated easily on the PC. Depending on the integrated Ethernet interface, communication between as many as nine LOGO! 8 modules or SIMATIC S7 systems is possible. The web server is also integrated and can be used to monitor and control connected loads over WLAN or Internet. Users can design web pages themselves, even without knowledge of HTML. GSM or GPS communication as well as integration in KNX building management systems is possible using additional modules. LOGO! 8 basic units are available with and without displays for different input voltages as well as with transistor or relay outputs (up to 10 A rating). Can be expanded with additional modules for up to 24 DI / 20DQ (8 AI / 8 AQ). Cloud communication integrated. LOGO! 8 can also be expanded with an external text display for clearly visible messages in plain text. The color of the backlit display can be selected for optical highlighting. A variety of LOGO! power modules are also available for power supply.

Technical specifications
Number of outputs 4
Number of inputs 8
Version Logikmodul
Width 71.5 mm
Height 90 mm
Assembly DIN-Schiene
Depth 60 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes