6AG1055-1FB00-7BA2 | Siemens

PLC digital input/output module, Inputs: 4, Outputs: 4, 6AG1055-1FB00-7BA2

Order No.: 27G728
EAN: 4047618064198
MPN:
6AG1055-1FB00-7BA2
6AG10551FB007BA2
Series: LOGO !
6AG1055-1FB00-7BA2 Siemens PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
275.2946 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
275.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
275.2946 €

6AG10551FB007BA2, Siemens

SIPLUS LOGO! DM8 230V based on 6ED1055-1FB00-0BA2 with conformal coating, -40 - 70 °C, start up -25 °C, expansion module, power supply / I/O: 230 V/230 V/relay, 2 MW, 4 DI/4 DQ for LOGO! 8 The LOGO! expansion modules enable a LOGO! configuration to be expanded in a very individual way. A LOGO! 8 basic unit can be expanded to 24 digital inputs, 20 digital outputs, 8 analog inputs and 8 analog outputs. For this purpose, ten different expansion modules are available which allow expansion with digital and analog inputs and outputs using different input voltages. SIPLUS extreme is the ideal solution if your automation system components are exposed to fluctuating temperatures, high humidity, even condensation and frost. Thus, you can be sure that reliable functionality is guaranteed.

Technical specifications
Anzahl der Ausgänge 4
Anzahl der Eingänge 4
Ausführung SPS-Digitales Ein-/Ausgangs-Modul
Breite 35.5 mm
Höhe 90 mm
Montage DIN-Schiene
Tiefe 58 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei