6AG1055-1MD00-7BA2 | Siemens

PLC analog input/output module, Inputs: 2, 6AG1055-1MD00-7BA2

Order No.: 27G734
EAN: 4047618075514
MPN:
6AG1055-1MD00-7BA2
6AG10551MD007BA2
Series: LOGO !
Siemens
6AG1055-1MD00-7BA2 Siemens PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
320.2885 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
320.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
320.2885 €

6AG10551MD007BA2, Siemens

SIPLUS LOGO! AM2 RTD based on 6ED1055-1MD00-0BA2 with conformal coating, -40 - 70 °C, start up -25 °C, extension module, PS: 12/24 V DC, 2 AI -50 - +200 °C Pt100/1000 for LOGO! 8 The LOGO! expansion modules enable a LOGO! configuration to be expanded in a very individual way. A LOGO! 8 basic unit can be expanded to 24 digital inputs, 20 digital outputs, 8 analog inputs and 8 analog outputs. For this purpose, ten different expansion modules are available which allow expansion with digital and analog inputs and outputs using different input voltages. Just like the CPU, the analog input modules are also protected against extreme ambient conditions. Due to the 100% conformal coating they can withstand biologically, chemically and physically active substances, condensation, frost, and corrosive gases. Regardless of the conditions, your analog signals are reliably recorded.

Technical specifications
Anzahl der Eingänge 2
Ausführung SPS-Analoges Ein-/Ausgangs-Modul
Breite 35.5 mm
Höhe 90 mm
Montage DIN-Schiene
Tiefe 58 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei