6AG1055-1MM00-7BA2 | Siemens

PLC analog input/output module, Outputs: 2, 6AG1055-1MM00-7BA2

Order No.: 27G735
EAN: 4047618064235
MPN:
6AG1055-1MM00-7BA2
6AG10551MM007BA2
Series: LOGO !
6AG1055-1MM00-7BA2 Siemens PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
452.2119 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
452.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
452.2119 €

6AG10551MM007BA2, Siemens

SIPLUS LOGO! AM2 AQ based on 6ED1055-1MM00-0BA2 with conformal coating, -40 - 70 °C, start up -25 °C, expansion module, PS: 24 V DC, 2 AQ, 0-10 V, 0/4-20 mA for LOGO! 8 The LOGO! expansion modules enable a LOGO! configuration to be expanded in a very individual way. A LOGO! 8 basic unit can be expanded to 24 digital inputs, 20 digital outputs, 8 analog inputs and 8 analog outputs. For this purpose, ten different expansion modules are available which allow expansion with digital and analog inputs and outputs using different input voltages. Just like the CPU, the analog output modules are also protected against extreme ambient conditions. Due to the 100% conformal coating they can withstand biologically, chemically and physically active substances, condensation, frost, and corrosive gases. Regardless of the conditions, your analog signals are reliably output.

Technical specifications
Number of outputs 2
Version SPS-Analoges Ein-/Ausgangs-Modul
Width 35.5 mm
Height 90 mm
Assembly DIN-Schiene
Depth 58 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei