6AG1222-1XF32-2XB0 | Siemens

Digital input/output module, Outputs: 8, 6AG1222-1XF32-2XB0

Order No.: 27H9137
EAN: 4047618051334
MPN:
6AG1222-1XF32-2XB0
6AG12221XF322XB0
Series: SIPLUS S7-1200
6AG1222-1XF32-2XB0 Siemens PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
368.4002 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
368.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
368.4002 €
SIPLUS S7-1200 SM 1232 based on 6ES7222-1XF32-0XB0 with conformal coating, -40…+70 °C, start up -25 °C, S7-1200, digital output SM 1222, 8 DQ, Relay changeover contact SIMATIC S7-1200 Basic Controller. Just like the CPU, the digital output modules are also protected against extreme ambient conditions. Due to the 100% conformal coating they can withstand biologically, chemically and physically active substances, condensation, frost, and corrosive gases. Regardless of the conditions, your digital signals are reliably output.
Technical specifications
Number of outputs 8
Version Digitales Ausgangsmodul
Width 45 mm
Height 100 mm
Assembly DIN-Schiene
Depth 75 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei