6AG1223-1PH32-2XB0 | Siemens

Digital input/output module, Inputs: 8, Outputs: 8, 6AG1223-1PH32-2XB0

Order No.: 27H9144
EAN: 4047618046392
MPN:
6AG1223-1PH32-2XB0
6AG12231PH322XB0
Series: SIPLUS S7-1200
6AG1223-1PH32-2XB0 Siemens PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
420.0105 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
420.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
420.0105 €
SIPLUS S7-1200 SM 1223 8DI/8DQ/relay based on 6ES7223-1PH32-0XB0 with conformal coating, -40…+70 °C, start up -25 °C, digital input/output 8 DI/8 DQ, 8 DI 24 V DC, sink/source, 8 DQ, relay 2 A SIMATIC S7-1200 Basic Controller. Just like the CPU, the digital input and output modules are also protected against extreme ambient conditions. Due to the 100% conformal coating they can withstand biologically, chemically and physically active substances, condensation, frost, and corrosive gases. Regardless of the conditions, your digital signals are reliably recorded.
Technical specifications
Number of outputs 8
Number of inputs 8
Version Digitales Ein-/Ausgangsmodul
Width 45 mm
Height 100 mm
Assembly DIN-Schiene
Depth 75 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei