6AG1223-1PL32-4XB0 | Siemens
Digital input/output module, Inputs: 16, Outputs: 16, 6AG1223-1PL32-4XB0
Order No.: 27H9140
EAN: 4047618046255
MPN:
6AG1223-1PL32-4XB0
6AG12231PL324XB0
Series: SIPLUS S7-1200
Unit Price (€ / pc.)
493.3145 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
SIPLUS S7-1200 SM 1223 16DI/16DQ RLY based on 6ES7223-1PL32-0XB0 with conformal coating, -20…+60 °C, digital input/output 16 DI/16 DQ, 16 DI 24 V DC, sink/source, 16 DQ, relay 2 A SIMATIC S7-1200 Basic Controller. Just like the CPU, the digital input and output modules are also protected against extreme ambient conditions. Due to the 100% conformal coating they can withstand biologically, chemically and physically active substances, condensation, frost, and corrosive gases. Regardless of the conditions, your digital signals are reliably recorded.
Technical specifications
Number of outputs | 16 | |
Number of inputs | 16 | |
Version | Digitales Ein-/Ausgangsmodul | |
Width | 70 mm | |
Height | 100 mm | |
Assembly | DIN-Schiene | |
Depth | 75 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |