6AG1223-1QH32-2XB0 | Siemens
Digital input/output module, Inputs: 8, Outputs: 8, 6AG1223-1QH32-2XB0
Order No.: 27H9142
EAN: 4047618051501
MPN:
6AG1223-1QH32-2XB0
6AG12231QH322XB0
Series: SIPLUS S7-1200
Unit Price (€ / pc.)
608.6493 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
SIPLUS S7-1200 SM 1223 based on 6ES7223-1QH32-0XB0 with conformal coating, -40…+70 °C, start up -25 °C, SIMATIC S7-1200, digital inputs/ output SM 1223, 8 DI AC/8 DQ RLY, 8 DI 120/230 V AC, 8 DQ relay 2 A SIMATIC S7-1200 Basic Controller. Just like the CPU, the digital input and output modules are also protected against extreme ambient conditions. Due to the 100% conformal coating they can withstand biologically, chemically and physically active substances, condensation, frost, and corrosive gases. Regardless of the conditions, your digital signals are reliably recorded.
Technical specifications
Number of outputs | 8 | |
Number of inputs | 8 | |
Version | Digitales Ein-/Ausgangsmodul | |
Width | 45 mm | |
Height | 100 mm | |
Assembly | DIN-Schiene | |
Depth | 75 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |