6ED1052-1CC08-0BA2 | Siemens

Logic module, Inputs: 8, Outputs: 4, 6ED1052-1CC08-0BA2

Order No.: 27G976
EAN: 4034106034498
MPN:
6ED1052-1CC08-0BA2
Series: LOGO !
6ED1052-1CC08-0BA2 Siemens PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
161.6734 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
161.67 € *
Price list
Quantity
Price per unit*
1 pcs.
161.6734 €
3 pcs.
157.1990 €
5 pcs.
152.9745 €
*incl. VAT plus shipping costs
**Subject to prior sale

Logic module, 6ED1052-1CC08-0BA2, Siemens

Logic module, display power supply / I/O: 24 V/24 V/24 V trans., 8 DI (4 AI)/4 DO, memory 400 blocks, modularly expandable, Ethernet integrated web server, data log, user-defined web pages, standard microSD card for LOGO! Soft Comfort V8.4 or higher, older projects executable cloud connection.

Technical specifications
Number of outputs 4
Number of inputs 8
Version Logikmodul
Width 71.5 mm
Height 90 mm
Assembly DIN-Schiene
Depth 60 mm
Logistics
Country of origin CN
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)