6ED1052-1HB08-0BA2 | Siemens
Logic module, Inputs: 8, Outputs: 4, 6ED1052-1HB08-0BA2
Unit Price (€ / pc.)
161.5782 € *
Available: 0 pcs.
Leadtime: 1 Week **
Logic module, 6ED1052-1HB08-0BA2, Siemens
Logic module, display power supply / I/O: 24 V AC/24 V DC/relay, 8 DI/4 DO, memory 400 blocks, modularly expandable, Ethernet, integrated web server, data log, user-defined web pages, standard microSD card for LOGO! Soft Comfort V8.4 or higher, older projects executable cloud connection, MQTT in all LOGO! 8.4 basic units.
Technical specifications
Number of outputs | 4 | |
Number of inputs | 8 | |
Version | Logikmodul | |
Width | 71.5 mm | |
Height | 90 mm | |
Assembly | DIN-Schiene | |
Depth | 60 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85371091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |