6ED1052-2MD08-0BA2 | Siemens

Logic module, Inputs: 8, Outputs: 4, 6ED1052-2MD08-0BA2

Order No.: 27G006
EAN: 4034106034481
MPN:
6ED1052-2MD08-0BA2
Series: LOGO !
6ED1052-2MD08-0BA2 Siemens PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
136.3026 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
136.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
136.3026 €

Logic module, 6ED1052-2MD08-0BA2, Siemens

Logic module, power supply / I/O: 12/24 V DC/relay, 8 DI (4 AI)/4 DO, without display, memory 400 blocks, modularly expandable, Ethernet, integrated web server, data log, user-defined web pages, standard microSD card for LOGO! Soft Comfort V8.4 or higher, older projects executable cloud connection, MQTT in all LOGO! 8.4 basic units.

Technical specifications
Number of outputs 4
Number of inputs 8
Version Logikmodul
Width 71.5 mm
Height 90 mm
Assembly DIN-Schiene
Depth 58 mm
Logistics
Country of origin CN
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)