6ED1055-5MC08-0BA2 | Siemens
LOGO! CIM For LOGO! 8
Unit Price (€ / pc.)
313.9696 € *
Available: 1 pcs.
Leadtime: 1 Week **
6ED1055-5MC08-0BA2, Siemens
LOGO! CIM Communication Interface Module for LOGO! 8 ModbusRTU Interface (RS232/485) 4 Port Switch, without 4G/LTE/GPS Engine, without antennas, web configurator.
Technical specifications
Version | SPS-Kommunikations-Modul | |
Width | 71.5 mm | |
Height | 90 mm | |
Assembly | DIN-Schiene | |
Depth | 58.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |