6ES7212-1HF40-0XB0 | Siemens
PLC basic unit, Inputs: 10, Outputs: 6, 6ES7212-1HF40-0XB0
Order No.: 70P4759
EAN: 4047623406853
MPN:
6ES7212-1HF40-0XB0
6ES72121HF400XB0
Series: SIMATIC S7-1200
Unit Price (€ / pc.)
504.7385 € *
Available: 0 pcs.
Leadtime: 1 Week **
6ES72121HF400XB0, Siemens
SIMATIC S7-1200, CPU 1212FC, compact CPU, DC/DC/relay, onboard I/O: 8 DI DC 24V, 6 DO relay 2A, 2 AI 0-10V DC, power supply: DC 20.4-28.8V DC, program/data memory 100 KB.
Technical specifications
Number of outputs | 6 | |
Number of inputs | 10 | |
Version | SPS-Grundgerät | |
Width | 90 mm | |
Height | 100 mm | |
Depth | 75 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85371091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-dien ("Dechlorane Plus"™), Blei, Bleimonoxid (Bleioxid) |