6ES7315-6FF04-0AB0 | Siemens

SIMATIC S7-300 CPU 315F-2 DP 384 KB

Order No.: 70P4823
EAN: 4025515077756
MPN:
6ES7315-6FF04-0AB0
6ES73156FF040AB0
Series: SIMATIC S7-300
6ES7315-6FF04-0AB0 Siemens PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
3,487.8781 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,487.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,487.8781 €

6ES73156FF040AB0, Siemens

SIMATIC S7-300, CPU 315F-2DP Fail-safe module with MPI Integr. power supply 24 V DC, Work memory 384 KB, 40 mm width, 2nd interface DP master/slave Micro Memory Card required Powerful, compact and cost-effective. SIMATIC S7-300 permits space-saving and modular configurations. The wide range of available modules can be used for central expansions or for the assembly of distributed structures for each specific task and allows low-cost storage of spare parts. SIMATIC is renowned for its quality and consistency. Do you want to continue to utilize the investments made in your machines and plants? Even more power and performance for your machine? The innovative SIMATIC S7-1500 is a worthy successor to the SIMATIC S7-300. With improved system properties, this generation of controllers integrates state-of-the-art and future-proof technologies in the automation system. Together with the TIA Portal engineering system, the shared engineering for all SIMATIC controllers, you are optimally prepared for ever faster changes in the market, increasingly shorter product life cycles, as well as rising competition and cost pressure. Information on the product life cycle: As part of our established product portfolio, SIMATIC S7-300 / ET 200M system families will generally be available until 2023. Following the product phase-out declaration, products will be available as spare parts for another ten years.

Technical specifications
Version SPS-Grundgerät
Width 40 mm
Height 125 mm
Depth 130 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol, Kieselsäure, Bleisalz