6ES7335-7HG02-0AB0 | Siemens

PLC analog input/output module, Inputs: 4, Outputs: 4, 6ES7335-7HG02-0AB0

Order No.: 70P4825
EAN: 4025515077558
MPN:
6ES7335-7HG02-0AB0
6ES73357HG020AB0
Series: SIMATIC S7-300
6ES7335-7HG02-0AB0 Siemens PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
1,497.5793 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,497.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,497.5793 €

6ES73357HG020AB0, Siemens

SIMATIC S7-300, ANALOG MODULE SM 335, OPTICALLY ISOLATED U/I- DIAGNOSTICS- INTERRUPT, 4 AI 14 BIT RESOL., 4 AO 11/12 BIT 1 X 20-PINS SIMATIC ET 200M is a modular and universally applicable I/O system for the control cabinet in IP20, which can be used as a central I/O on an S7-300 as well as in a distributed configuration on a PROFINET or PROFIBUS ET 200M interface module. As many as 12 IO modules can be inserted into each station. The standardized setup of all modules considerably simplifies logistics and stocking of spare parts. ET 200M can be used both for standard and for safety-oriented applications. Up to 12 multi-channel signal modules (e.g. 64 digital inputs) and function modules as well as S7-300 communications processors can be used as I/O modules (the interface to the process). This means the ET 200M also supports modules with extended user data, such as HART modules with HART auxiliary variables. In addition to conventional connection methods, the ET 200M offers you the FastConnect fast connection technology for easy wiring without stripping.

Technical specifications
Number of outputs 4
Number of inputs 4
Version SPS-Analoges Ein-/Ausgangs-Modul
Width 40 mm
Height 125 mm
Depth 120 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)