6ES7510-1DK03-0AB0 | Siemens
SIMATIC ET 200SP CPU 1510SP-1 PN
Order No.: 70P4929
EAN: 4047623412717
MPN:
6ES7510-1DK03-0AB0
6ES75101DK030AB0
Series: SIMATIC ET 200SP
Unit Price (€ / pc.)
921.5836 € *
Available: 0 pcs.
Leadtime: 1 Week **
6ES75101DK030AB0, Siemens
SIMATIC DP, CPU 1510SP-1 PN for ET 200SP, central module with working memory 200 KB for program and 1 MB for data, 1st interface: PROFINET IRT with 3-port switch, 25 ns bit performance, SIMATIC memory card required, bus adapter required for ports 1 and 2.
Technical specifications
Version | Grundgerät | |
Width | 100 mm | |
Height | 117 mm | |
Depth | 75 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |